- Home ›
- All Products›
- UMEC10
UMEC10
Omron Automation
10 m (32 ft.) Extension Cable. Mates with standard UM mat connectors.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
10 m (32 ft.) Extension Cable. Mates with standard UM mat connectors.
Search Keywords: UMEC10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:UMEC10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$132.29
5
$111.17
10
$105.32
25 +
$102.62
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments