- Home ›
- All Products›
- S8VE09024F
S8VE09024F
Omron Automation
Omron 24V 3.75A, 100-240VAC SCREWLE
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Omron 24V 3.75A, 100-240VAC SCREWLE
Search Keywords: S8VE09024F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:S8VE09024F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/17/26