- Home ›
- All Products›
- R88DKTA5LV10
R88DKTA5LV10
Omron Automation
50W 120V G5 Series Srv Drv
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
50W 120V G5 Series Srv Drv
Search Keywords: R88DKTA5LV10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:R88DKTA5LV10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$1,420.87
5
$1,342.44
10
$1,324.12
15 +
$1,288.90
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments