- Home ›
- All Products›
- R88DKT15HL
R88DKT15HL
Omron Automation
1.5kW 240V G5 Linear Servo
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1.5kW 240V G5 Linear Servo
Search Keywords: R88DKT15HL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:R88DKT15HL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$2,487.90
2 +
$2,427.95
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments