- Home ›
- All Products›
- MM2XPAC125NC
MM2XPAC125NC
Omron Automation
Electromechanical Relay DPDT 7.5A 125VAC Bracket Mount
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay DPDT 7.5A 125VAC Bracket Mount
Search Keywords: MM2XPAC125NC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:MM2XPAC125NC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$101.76
5
$94.16
10
$91.43
15
$90.06
25
$86.42
50 +
$84.12
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments