- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- MKS2PAC220
MKS2PAC220
Omron Automation
Power Relay 220VAC 10A DPDT(34.5x34.5x53.3)mm Socket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 220VAC 10A DPDT(34.5x34.5x53.3)mm Socket
Search Keywords: MKS2PAC220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:MKS2PAC220
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:N/A
-
AC Coil Voltage:220 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Mounting:Socket
-
Termination Style:Connector
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 60 °C
-
Coil Resistance:3.55 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
20 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
5
$15.99
25
$14.49
50
$13.84
100
$13.25
250
$12.71
500
$12.37
1,000 +
$12.18
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments