- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- MK2KPUAAC240
MK2KPUAAC240
Omron Automation
Electromechanical Relay 240VAC 7.4KOhm 5A DPDT (35.56x34.544x52.578)mm Socket Latching Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 240VAC 7.4KOhm 5A DPDT (35.56x34.544x52.578)mm Socket Latching Relay
Search Keywords: MK2KPUAAC240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:MK2KPUAAC240
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Latching Single Coil
-
AC Coil Voltage:240 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:5 A
-
Mounting:Socket
-
Termination Style:11-Pin Circular Plug
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-10 to 40 °C
-
Coil Resistance:7.4@Set/29.1@Reset KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$75.84
5
$67.68
10
$65.66
25
$60.26
50
$59.36
100
$58.47
250 +
$56.40
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments