- Home ›
- All Products›
- MA21APC6
MA21APC6
Omron Automation
Ma-21 (Ac Only), 2N/C+1N/O, 6M Cable, Switch + Actuator
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ma-21 (Ac Only), 2N/C+1N/O, 6M Cable, Switch + Actuator
Search Keywords: MA21APC6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:MA21APC6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$334.95
3
$325.32
5
$320.44
10
$315.64
15 +
$310.90
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments