- Home ›
- All Products›
- MA16DP10C6
MA16DP10C6
Omron Automation
MA-16 (24VDC only), 1 N/C, 6M Cable, Switch & Actuator
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MA-16 (24VDC only), 1 N/C, 6M Cable, Switch & Actuator
Search Keywords: MA16DP10C6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:MA16DP10C6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$196.67
3
$186.57
5 +
$184.21
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments