- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Indicators ›
- M22NBNTWAWC
M22NBNTWAWC
Omron Automation
Switch Indicators 24VAC/24VDC LED Round Screw Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Indicators 24VAC/24VDC LED Round Screw Panel Mount with Threads
Search Keywords: M22NBNTWAWC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:M22NBNTWAWC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Bezel Shape:Round
-
Bezel Color:N/A
-
Lens Shape:Round Raised
-
Lens Color:White
-
Light Source:LED
-
Light Source Color:White
-
Typical Operating Voltage:24,24 VAC|VDC
-
Typical Operating Current:N/A
-
Terminal Type:Screw
-
Family:M22N
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Minimum Order Quantity:
5
29 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
5
$8.97
25
$8.79
50
$8.61
100
$8.44
250
$8.27
500
$8.11
1,000 +
$7.95
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments