- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- LY2I4NDC48
LY2I4NDC48
Omron Automation
Electromechanical Relay 48VDC 2.6KOhm 10A DPDT (27.94x21.59x36.06)mm Socket General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 48VDC 2.6KOhm 10A DPDT (27.94x21.59x36.06)mm Socket General Purpose Relay
Search Keywords: LY2I4NDC48
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:LY2I4NDC48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:48 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:10 A
-
Mounting:Socket
-
Termination Style:Solder
-
Push to Test Button:Yes
-
Led Indicator:Yes
-
Operating Temperature:-40 to 55 °C
-
Coil Resistance:2.6 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
36 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
5
$12.03
25
$10.91
50
$10.42
100
$10.12
250
$9.56
500
$9.31
1,000 +
$9.17
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments