- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- H5AN4DAC100240
H5AN4DAC100240
Omron Automation
Time Delay Relay 100 to 240VAC 3A SPDT(72x130)mm DIN Rail
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Time Delay Relay 100 to 240VAC 3A SPDT(72x130)mm DIN Rail
Search Keywords: H5AN4DAC100240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:H5AN4DAC100240
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:DIN Rail
-
Contact Arrangement:SPDT
-
DC Coil Voltage:12 to 24 V
-
AC Coil Voltage:100 to 240 V
-
Contact Form:1 Form C
-
Maximum Current Rating:3 A
-
Termination Style:Quick Connect
-
Time Range:0.01sec to 9999h
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
1
$640.73
3
$623.18
5 +
$613.83
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments