- Home ›
- All Products›
- H3JA8CAC2410M
H3JA8CAC2410M
Omron Automation
Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Search Keywords: H3JA8CAC2410M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:H3JA8CAC2410M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
DPDT Time Delay Relays 12VDC/24VAC 48VDC/48VAC Relay Output
In Stock:
11
Minimum Order:
1