- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- F3SA321U
F3SA321U
Omron Automation
Photoelectric T-beam 310mm to 15mm Object.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Photoelectric T-beam 310mm to 15mm Object.
Search Keywords: F3SA321U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:F3SA321U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/21/26