- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- E3XNAG41
E3XNAG41
Omron Automation
OPTICAL FORK 2MM 12 24V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
OPTICAL FORK 2MM 12 24V
Search Keywords: E3XNAG41
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E3XNAG41
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/15/26
Price (USD)
Qty
Unit Price
1
$324.46
3
$315.44
5
$310.71
10 +
$306.05
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments