- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E3S3DE2
E3S3DE2
Omron Automation
Photoelectric Sensor - 0V Black - 12 to 24VDC Red.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Photoelectric Sensor - 0V Black - 12 to 24VDC Red.
Search Keywords: E3S3DE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E3S3DE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$265.64
5
$252.36
10
$239.08
25
$225.80
50 +
$212.52
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments