- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E3JM10M4NNUS
E3JM10M4NNUS
Omron Automation
Photoelectric Sensor Thru-beam Light ON/Dark ON Relay 10m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Photoelectric Sensor Thru-beam Light ON/Dark ON Relay 10m
Search Keywords: E3JM10M4NNUS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E3JM10M4NNUS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543704500
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thru-beam
-
Maximum Sensing Distance:10 m
-
Output Type:Relay
-
Maximum Response time:30 ms
-
Minimum Operating Supply Voltage:12 VDC
-
Maximum Operating Supply Voltage:240 VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Terminal Block
-
Dimension:75 x 80 mm
-
Mounting:Bracket
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
284
can ship
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$388.84
3
$383.01
5 +
$377.27
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments