- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E3H2T2C1S2M
E3H2T2C1S2M
Omron Automation
Photoelectric Sensor Thru-beam Light ON NPN 2m 3-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Photoelectric Sensor Thru-beam Light ON NPN 2m 3-Pin
Search Keywords: E3H2T2C1S2M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E3H2T2C1S2M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:NL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thru-beam
-
Maximum Sensing Distance:2 m
-
Output Type:NPN
-
Maximum Response time:2.5 ms
-
Minimum Operating Supply Voltage:10 VDC
-
Maximum Operating Supply Voltage:30 VDC
-
Operating Temperature:-25 to 50 °C
-
Terminal Type:N/A
-
Dimension:49 mm
-
Mounting:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1
$308.91
3
$300.33
5
$295.83
10 +
$291.39
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments