- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2Q5N20F1M1
E2Q5N20F1M1
Omron Automation
Proximity Sensor Inductive NO PNP 2cm 10V to 30VDC 4-Pin
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor Inductive NO PNP 2cm 10V to 30VDC 4-Pin
Search Keywords: E2Q5N20F1M1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2Q5N20F1M1
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:20 mm
-
Mounting:Screw
-
Output Type:PNP
-
Dimension:60 x 60 x 1 mm
-
Response Frequency:150 Hz
-
Operating Temperature:-25 to 85 °C
-
Terminal Type:N/A
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$129.74
3
$127.14
5
$124.60
10 +
$122.11
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments