- Home ›
- All Products›
- E2FX5F2
E2FX5F2
Omron Automation
Proximity Sensor Inductive NO PNP 5mm 12V to 24V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor Inductive NO PNP 5mm 12V to 24V
Search Keywords: E2FX5F2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2FX5F2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$178.74
3
$176.06
5
$173.42
10 +
$170.82
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments