- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2FX2Y2
E2FX2Y2
Omron Automation
Proximity Sensor Inductive NO 4mm 24V to 240V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor Inductive NO 4mm 24V to 240V
Search Keywords: E2FX2Y2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2FX2Y2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$172.91
3
$170.32
5
$167.77
10 +
$165.25
Click for Quote
Log in
to unlock special pricing