- Home ›
- All Products›
- E2FX1R5F2
E2FX1R5F2
Omron Automation
Proximity Sensor Inductive NO PNP 1.5mm 12V to 24V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor Inductive NO PNP 1.5mm 12V to 24V
Search Keywords: E2FX1R5F2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2FX1R5F2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
24 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$183.60
3
$180.85
5
$178.13
10 +
$175.46
Click for Quote
Log in
to unlock special pricing