- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2CYX1R5A
E2CYX1R5A
Omron Automation
Proximity Sensor NPN 1.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor NPN 1.5mm
Search Keywords: E2CYX1R5A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2CYX1R5A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Sensing Distance:1.5 mm
-
Mounting:Panel
-
Output Type:NPN
-
Dimension:18 x 9.4 mm
-
Operating Temperature:-10 to 55 °C
-
Switching Mode:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$205.94
3
$202.85
5
$199.81
10 +
$196.81
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments