- Home ›
- All Products›
- E2AM18KS08WPD22M
E2AM18KS08WPD22M
Omron Automation
Proximity Sensor Inductive NC 8mm 24V to 240V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor Inductive NC 8mm 24V to 240V
Search Keywords: E2AM18KS08WPD22M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2AM18KS08WPD22M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$109.53
5
$101.10
10
$98.08
25
$93.85
50
$89.96
100
$88.61
250 +
$86.38
Click for Quote
Log in
to unlock special pricing