- Home ›
- All Products›
- D4E1B10NOKUMA
Omron Automation
D4E1B10NOKUMA
Switch Snap Action SPDT 1A 125V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Snap Action SPDT 1A 125V
Search Keywords: D4E1B10NOKUMA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:D4E1B10NOKUMA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is D4E1B10NOKUMA RoHS compliant?
Yes, D4E1B10NOKUMA is RoHS compliant.
What is the lead time for D4E1B10NOKUMA?
The standard lead time for D4E1B10NOKUMA is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
36 Weeks
can ship
6/3/27
Price (USD)
Qty
Unit Price
1
$109.68
5
$101.49
10
$98.55
15
$93.15
25
$91.75
50 +
$90.38
Click for Quote
Log in
to unlock special pricing