- Home ›
- All Products›
- A165WT2AGT11
A165WT2AGT11
Omron Automation
ILLUM SS 120V XFMR 1 N.O.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ILLUM SS 120V XFMR 1 N.O.
Search Keywords: A165WT2AGT11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:A165WT2AGT11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
1
$93.23
5
$86.27
10
$83.77
15
$82.51
25
$79.18
50 +
$77.07
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments