help desk software
Image is representational - see mfr. specs

XW4L-08A1-H1

Omron Electronics

Conn Push Terminal F 8 POS 2.54mm Solder RA SMD 6A Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Push Terminal F 8 POS 2.54mm Solder RA SMD 6A Reel
Search Keywords: XW4L08A1H1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    XW4L-08A1-H1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    Push Terminal3837
  • Mounting:
    Surface Mount3828
  • Gender:
    F3821
  • Termination Method:
    Solder3836
  • Pitch:
    2.54 mm
  • Number of Circuits:
    83829
  • Maximum Voltage Rating:
    1603826VAC
  • Maximum Current Rating:
    6 A
  • Wire Size:
    20-26 AWG
  • Operating Temperature:
    -40 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Ships today, if you order in
Minimum Order:
125
26 Weeks can ship 5/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
125
$3.21
250
$3.04
500
$2.91
1,000
$2.78
2,500
$2.61
5,000 +
$2.49
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments