- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- XR2P-2041
XR2P-2041
Omron Electronics
Conn SIP Socket M 20 POS 2.54mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn SIP Socket M 20 POS 2.54mm Solder ST Thru-Hole
Search Keywords: XR2P2041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XR2P-2041
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:SIP Socket3792
-
Body Orientation:Straight3768
-
Mounting:Through Hole3783
-
Gender:M3772
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:3003781VAC
-
Maximum Current Rating:1 A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$7.17
25
$6.02
100
$5.57
300
$5.11
500
$5.10
1,000
$4.11
2,500
$4.01
5,000 +
$3.95
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments