help desk software
Image is representational - see mfr. specs

Conn SIP Socket M 16 POS 2.54mm Solder ST Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn SIP Socket M 16 POS 2.54mm Solder ST Thru-Hole
Search Keywords: XR2P1641
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    XR2P-1641
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Type:
    SIP Socket
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    M
  • Pitch:
    2.54 mm
  • Number of Contacts:
    16
  • Maximum Voltage Rating:
    300 VAC
  • Maximum Current Rating:
    1 A
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
26 Weeks can ship 10/26/26
Backorder
Price (USD)
Qty
Unit Price
75
$4.09
150
$3.07
225
$2.86
300 +
$2.81
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments