- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- XR2C-3205
XR2C-3205
Omron Electronics
Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole
Search Keywords: XR2C3205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XR2C-3205
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:DIP Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:32
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:1 A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
74
Can Ship immediately
Minimum Order Quantity:
15
26 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
15
$6.36
25
$5.84
100
$5.40
300
$5.04
500
$4.87
1,000
$4.64
2,500
$4.35
5,000 +
$3.56
Click for Quote
Log in
to unlock special pricing