- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- XR2A-1625
XR2A-1625
Omron Electronics
Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole
Search Keywords: XR2A1625
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XR2A-1625
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:DIP Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:1 A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
Minimum Order Quantity:
30
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
30
$2.87
120
$2.65
270
$2.53
510
$2.43
1,020
$2.32
2,520
$2.18
5,010
$1.42
7,500 +
$1.38
Click for Quote
Log in
to unlock special pricing