help desk software
Image is representational - see mfr. specs

XH3B-4041-3A

Omron Electronics

Conn Board to Board SKT 40 POS 1.27mm Solder ST Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Board to Board SKT 40 POS 1.27mm Solder ST Thru-Hole
Search Keywords: XH3B40413A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    XH3B-4041-3A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    70
  • Type:
    Board to Board
  • Body Orientation:
    Straight
  • Gender:
    SKT
  • Mounting:
    Through Hole
  • Pitch:
    1.27 mm
  • Number of Contacts:
    40
  • Maximum Voltage Rating:
    125 VAC
  • Maximum Current Rating:
    0.5 A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
70
Order Increment:
70
26 Weeks can ship 10/22/26
Backorder
Price (USD)
Qty
Unit Price
70
$3.09
140
$2.95
280
$2.86
560
$2.71
1,050
$2.70
2,520
$2.06
5,040
$2.01
7,560 +
$1.98
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments