- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- XH3B-4041
XH3B-4041
Omron Electronics
Conn Board to Board SKT 40 POS 1.27mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Board to Board SKT 40 POS 1.27mm Solder ST Thru-Hole
Search Keywords: XH3B4041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XH3B-4041
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:1.27 mm
-
Number of Contacts:40
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
70
Order Increment:
70
26 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
70
$2.47
140
$2.46
280
$2.36
560
$2.26
1,050
$2.16
2,520
$1.65
5,040
$1.60
7,560 +
$1.59
Click for Quote
Log in
to unlock special pricing