- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- XH3B-2041-1A
XH3B-2041-1A
Omron Electronics
Conn Board to Board SKT 20 POS 1.27mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Board to Board SKT 20 POS 1.27mm Solder ST Thru-Hole
Search Keywords: XH3B20411A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XH3B-2041-1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:1.27 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:0.5 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
120
Order Increment:
120
26 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
120
$1.83
360
$1.75
600
$1.70
1,080
$1.60
2,520
$1.33
5,040
$1.29
7,560
$1.26
10,080 +
$1.25
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments