- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- XG8W-3034
XG8W-3034
Omron Electronics
Conn Unshrouded Header PL 30 POS 2.54mm Solder RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Unshrouded Header PL 30 POS 2.54mm Solder RA Thru-Hole
Search Keywords: XG8W3034
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XG8W-3034
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:PL
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:30
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:3 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Can Ship immediately
You may purchase all in-stock quantity of 70
Stock lot only:
70
Minimum Order Quantity:
100
26 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$2.695
100
$2.450
300
$2.340
500
$2.230
1,000
$2.140
2,500
$1.720
5,000
$1.680
7,500
$1.670
10,000 +
$1.660
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments