- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- XG8B-0134
XG8B-0134
Omron Electronics
Conn Unshrouded Header PL 100 POS 2.54mm Solder RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Unshrouded Header PL 100 POS 2.54mm Solder RA Thru-Hole
Search Keywords: XG8B0134
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XG8B-0134
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Unshrouded Header3594
-
Body Orientation:Right Angle3574
-
Gender:PL3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:100
-
Maximum Voltage Rating:3003584VAC
-
Maximum Current Rating:3 A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
5
$9.61
25
$9.30
50
$9.16
100
$9.03
300
$8.81
500
$8.71
1,000 +
$8.58
Click for Quote
Log in
to unlock special pricing