- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- XG5S-1501
XG5S-1501
Omron Electronics
Connector Accessories Semi Cover 15 POS Polybutylene Terephthalate Black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Semi Cover 15 POS Polybutylene Terephthalate Black
Search Keywords: XG5S1501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XG5S-1501
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Semi Cover
-
Dimension:42.7 x 7.9 x 3.7 mm
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,722
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
26 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$0.2912
500
$0.2647
1,000
$0.2608
2,500
$0.2531
5,000
$0.2481
7,500
$0.2443
10,000
$0.2407
15,000
$0.2371
25,000 +
$0.2275
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments