- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- XG4T-3404
Omron Electronics
XG4T-3404
Connector Accessories Socket Strain Relief 34 POS Polybutylene Terephthalate Black
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XG4T-3404
-
Alias/AKA:XG4T3404BYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Strain Relief
-
Dimension:47.7 x 6.1 x 13 mm
-
Operating Temperature:-55 to 105 °C
-
This product is discontinued, but still in stock.