- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- XG4T-1404
XG4T-1404
Omron Electronics
Connector Accessories Socket Strain Relief 14 POS Polybutylene Terephthalate Black
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Connector Accessories Socket Strain Relief 14 POS Polybutylene Terephthalate Black
Search Keywords: XG4T1404
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XG4T-1404
-
Alias/AKA:XG4T1404BYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Strain Relief
-
Dimension:22.3 x 6.1 x 13 mm
-
Operating Temperature:-55 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,007
Ships today, if you order in
Minimum Order Quantity:
200
Order Increment:
200
Price (USD)
Qty
Unit Price
200
$0.1842
1,000
$0.1341
2,600
$0.1312
5,000
$0.1303
7,600
$0.1294
25,000
$0.1252
50,000
$0.1249
100,000 +
$0.1245
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT