- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- XG4S-1004
XG4S-1004
Omron Electronics
Connector Accessories Strain Relief Straight Polyamide Black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Strain Relief Straight Polyamide Black
Search Keywords: XG4S1004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XG4S-1004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Strain Relief
-
Dimension:16.9 x 7 mm
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
440
Can Ship immediately
Buy all 440 in-stock or the regular minimum order quantity of 500
Stock lot only:
440
Minimum Order Quantity:
500
Order Increment:
500
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$0.3587
500
$0.3261
1,000
$0.3195
2,500
$0.3108
5,000
$0.2850
7,500
$0.2813
10,000
$0.2788
15,000
$0.2752
25,000 +
$0.2706
Click for Quote
Log in
to unlock special pricing