- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- XG4M-6430-U
XG4M-6430-U
Omron Electronics
Conn IDC Connector SKT 64 POS 2.54mm IDT RA Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn IDC Connector SKT 64 POS 2.54mm IDT RA Cable Mount
Search Keywords: XG4M6430U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XG4M-6430-U
-
Alias/AKA:XG4M6430UBYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:64
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1 A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,746
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
30
26 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
30
$8.66
60
$7.86
120
$7.58
270
$7.23
510
$7.18
1,020
$7.15
2,520
$7.11
5,010 +
$7.08
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments