help desk software
Image is representational - see mfr. specs

Conn IDC Connector SKT 10 POS 2.54mm IDT RA Cable Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn IDC Connector SKT 10 POS 2.54mm IDT RA Cable Mount
Search Keywords: XG4M1031
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    XG4M-1031
  • Alias/AKA:
    XG4M1031BYOMZ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    180
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    SKT
  • Mounting:
    Cable Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    300 VAC
  • Maximum Current Rating:
    3 A
  • Termination Method:
    IDT
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
180
Order Increment:
180
26 Weeks can ship 10/23/26
Backorder
Price (USD)
Qty
Unit Price
180
$0.963
360
$0.961
540
$0.920
1,080
$0.881
2,520
$0.844
5,040
$0.822
7,560
$0.680
10,080 +
$0.671
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments