help desk software
Image is representational - see mfr. specs

Conn Shrouded Header PL 10 POS 2.54mm Solder ST Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Shrouded Header PL 10 POS 2.54mm Solder ST Thru-Hole
Search Keywords: XG4C1071
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    XG4C-1071
  • Alias/AKA:
    XG4C1071BYOMZ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    150
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    300 VAC
  • Maximum Current Rating:
    3 A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
Order Increment:
150
26 Weeks can ship 10/23/26
Backorder
Price (USD)
Qty
Unit Price
150
$1.096
300
$1.093
600
$1.047
1,050
$1.002
2,550
$0.961
5,100
$0.773
7,500
$0.771
10,050 +
$0.763
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments