- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- XG4A-2634
XG4A-2634
Omron Electronics
Conn Ejector Header PL 26 POS 2.54mm Solder RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn Ejector Header PL 26 POS 2.54mm Solder RA Thru-Hole
Search Keywords: XG4A2634
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XG4A-2634
-
Alias/AKA:XG4A2634BYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Ejector Header
-
Body Orientation:Right Angle
-
Gender:PL
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:26
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:3 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,100
Can Ship immediately
Minimum Order Quantity:
60
Order Increment:
60
Price (USD)
Qty
Unit Price
60
$1.268
300
$1.219
540
$1.201
1,020
$0.998
2,520
$0.978
5,040
$0.965
7,500
$0.954
10,020 +
$0.951
Click for Quote
Log in
to unlock special pricing