- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- XG4A-2632
XG4A-2632
Omron Electronics
Conn Ejector Header PL 26 POS 2.54mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Ejector Header PL 26 POS 2.54mm Solder ST Thru-Hole
Search Keywords: XG4A2632
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XG4A-2632
-
Alias/AKA:XG4A2632BYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Ejector Header
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:26
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:3 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,120
Can Ship immediately
Minimum Order Quantity:
60
Order Increment:
60
26 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
60
$1.64
300
$1.52
540
$1.48
1,020
$1.22
2,520
$1.17
5,040
$1.14
7,500
$1.11
10,020 +
$1.10
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments