- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- XG4A-2039-A
XG4A-2039-A
Omron Electronics
Conn Ejector Header PL 40 POS 2.54mm Solder RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Ejector Header PL 40 POS 2.54mm Solder RA Thru-Hole
Search Keywords: XG4A2039A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XG4A-2039-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Type:Ejector Header
-
Body Orientation:Right Angle
-
Gender:PL
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:3 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
160
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$5.69
42
$5.22
84
$5.17
126
$4.64
252
$4.61
504
$4.16
1,008
$4.03
2,520 +
$4.01
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments