- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- XG4A-2036
XG4A-2036
Omron Electronics
Conn Shrouded Header HDR 20 POS 2.54mm Solder RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Shrouded Header HDR 20 POS 2.54mm Solder RA Thru-Hole
Search Keywords: XG4A2036
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XG4A-2036
-
Alias/AKA:XG4A2036BYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Type:Shrouded Header3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:3003584VAC
-
Maximum Current Rating:3 A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
140
Can Ship immediately
Minimum Order Quantity:
70
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
70
$1.87
280
$1.69
560
$1.50
1,050
$1.34
2,520
$1.31
5,040
$1.22
7,560
$1.21
10,010 +
$1.20
Click for Quote
Log in
to unlock special pricing