help desk software
Image is representational - see mfr. specs

Conn Ejector Header PL 20 POS 2.54mm Solder RA Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Ejector Header PL 20 POS 2.54mm Solder RA Thru-Hole
Search Keywords: XG4A2035
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    XG4A-2035
  • Alias/AKA:
    XG4A2035BYOMZ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    70
  • Type:
    Ejector Header
  • Body Orientation:
    Right Angle
  • Gender:
    PL
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    20
  • Maximum Voltage Rating:
    300 VAC
  • Maximum Current Rating:
    3 A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
70
Order Increment:
70
26 Weeks can ship 10/26/26
Backorder
Price (USD)
Qty
Unit Price
70
$1.443
280
$1.335
560
$1.278
1,050
$1.022
2,520
$0.980
5,040
$0.954
7,560
$0.942
10,010 +
$0.939
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments