help desk software
Image is representational - see mfr. specs

Conn Ejector Header PL 10 POS 2.54mm Solder RA Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Conn Ejector Header PL 10 POS 2.54mm Solder RA Thru-Hole
Search Keywords: XG4A1034
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    XG4A-1034
  • Alias/AKA:
    XG4A1034BYOMZ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    90
  • Type:
    Ejector Header
  • Body Orientation:
    Right Angle
  • Gender:
    PL
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    300 VAC
  • Maximum Current Rating:
    3 A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,772
Can Ship immediately
Minimum Order:
90
Order Increment:
90
ADD TO CART
Price (USD)
Qty
Unit Price
90
$1.070
270
$1.005
540
$0.964
1,080
$0.735
2,520
$0.696
5,040
$0.664
7,560
$0.645
10,080 +
$0.631
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT
XG4A1034BYOMZ
XG4A1034BYOMZ
VIEW PRODUCT
Conn Ejector Header PL 10 POS 2.54mm Solder RA Thru-Hole