- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- XF3M-6015-1B
XF3M-6015-1B
Omron Electronics
Conn FFC/FPC Connector F 60 POS 0.5mm Solder RA SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn FFC/FPC Connector F 60 POS 0.5mm Solder RA SMD T/R
Search Keywords: XF3M60151B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XF3M-6015-1B
-
Alias/AKA:XF3M60151BBYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Type:FFC/FPC Connector
-
Number of Contacts:60
-
Pitch:0.5 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:0.5 A
-
Dimension:34.1mm x 6.4mm x 2 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
527
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$4.07
100
$4.06
250
$4.05
375
$4.04
750
$2.49
1,125
$1.97
1,500 +
$1.93
Click for Quote
Log in
to unlock special pricing